10-bit bus-interface D-type flip-flops with 3-state outputs, designed for positive edge clock triggering. Features a non-inverting logic function and single-ended inputs. Operates with a supply voltage of 5V (4.5V to 5.5V), offering 48mA low-level output current and -24mA high-level output current. Packaged in a 24-PDIP for through-hole mounting, this bipolar technology component has a propagation delay of 13ns and a turn-on delay time of 3.5ns. Suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS821ANT technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS821ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
