10-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
Texas Instruments SN74AS822NT technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Mount | Edge |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AS822NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.