9-bit D-type bus interface flip-flop, featuring positive edge clock triggering and 3-state outputs. Delivers 48mA high and low level output current with a 5V operating supply voltage, supporting a 4.5V to 5.5V range. This single-element IC is housed in a 24-pin SOIC surface-mount package, offering a propagation delay of 13ns and a turn-on delay time of 3.5ns.
Texas Instruments SN74AS823ADWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.