
9-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting outputs. This integrated circuit offers a single circuit with 9 bits per element, supporting 5 input lines and 1 output line. It operates with a maximum supply voltage of 5.5V and a minimum of 4.5V, delivering 48mA of output current. The component is housed in a 20-pin SOIC surface-mount package, with a propagation delay of 13ns and a turn-on delay time of 3.5ns. Operating temperature range is 0°C to 70°C, and it is RoHS compliant.
Texas Instruments SN74AS823ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
