The SN74AS825ADWRG4 is an 8-bit D-type flip-flop with a positive edge trigger. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The device can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. It has a high level output current of 48mA and a low level output current of 48mA. The propagation delay is 13ns and the turn-on delay time is 3.5ns. The device is RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments SN74AS825ADWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
No datasheet is available for this part.