
8-bit, 3-state buffer/driver IC featuring true outputs and non-inverting logic. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports through-hole mounting in a 24-pin DIP package. This bipolar logic component offers a propagation delay of 13ns and a turn-on delay time of 3.5ns, with a high-level output current of -24mA and a low-level output current of 48mA. Designed for positive edge clock triggering, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74AS825ANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS825ANT technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS825ANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.