8-bit D-type positive edge-triggered latch IC, featuring a single circuit with non-inverting outputs. This logic IC offers a high-level output current of 48mA and a low-level output current of 48mA, with a maximum supply voltage of 5.5V and a minimum of 4.5V. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 13ns.
Texas Instruments SN74AS825ANTE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
No datasheet is available for this part.