IC AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28, Bus Driver/Transceiver
Texas Instruments SN74AS825FN technical specifications.
| Package/Case | PLCC |
| Logic Function | D-Type |
| Mount | Edge |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AS825FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.