The SN74AS843ADWR is a 24-pin SOIC bipolar D-Type latch from Texas Instruments. It features a lead-frame SMT package with a small outline IC case, gull-wing leads, and a maximum package height of 2.35mm. The device is designed for surface mount applications and operates over a temperature range of 0 to 70°C. It is part of the AS logic family and uses bipolar process technology.
Sign in to ask questions about the Texas Instruments SN74AS843ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AS843ADWR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AD |
| Logic Family | AS |
| Process Technology | Bipolar |
| Latch Mode | Transparent |
| Type | D-Type |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74AS843ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.