
Synchronous 8-bit up/down counter, featuring bidirectional counting and asynchronous reset. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 50MHz. This surface mountable component utilizes BIPOLAR technology, with a positive edge clock trigger and a propagation delay of 22ns. Packaged in a 24-SOIC case, it functions within an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74AS867DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS867DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.