
This 8-bit synchronous counter IC operates at a frequency of 45MHz and is powered by an operating supply voltage of 5.5V. It is packaged in a SOIC package and is RoHS compliant. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, making it suitable for a wide range of applications.
Texas Instruments SN74AS869DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 45MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.