Quadruple 2-input positive-NAND gate, CMOS technology, operating from 800mV to 2.7V supply. Features 2ns propagation delay, 9mA high-level output current, and 9mA low-level output current. Surface mountable in a 14-VQFN package, this RoHS compliant component operates between -40°C and 85°C. Ideal for logic applications requiring four independent NAND gates.
Sign in to ask questions about the Texas Instruments SN74AUC00RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC00RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC00RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.