
Quadruple 2-input positive-NOR gate IC featuring CMOS technology and a 2.7V maximum supply voltage. This surface mount component operates within a temperature range of -40°C to 85°C and offers a propagation delay of 2ns. It is RoHS compliant and lead-free, packaged in a 14-VQFN for tape and reel distribution.
Sign in to ask questions about the Texas Instruments SN74AUC02RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC02RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC02RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
