The SN74AUC02RGYRG4 is a 4-channel NOR gate logic IC with 2 inputs and 1 output. It operates at a maximum supply voltage of 2.7V and has a propagation delay of 2ns. This IC is packaged in a VQFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AUC02RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC02RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC02RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.