
CMOS Hex Inverter, featuring six independent inverter gates, each with a single input. This surface mount component operates with a supply voltage range of 800mV to 2.7V and offers a propagation delay of 3.3ns. Designed for a wide temperature range of -40°C to 85°C, it provides ±9mA output current capability. The VQFN EP package ensures a compact footprint, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC04RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC04RGYR technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC04RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
