CMOS Hex Inverter IC, featuring 6 independent inverter gates. Operates with a supply voltage range of 800mV to 2.7V, offering a typical propagation delay of 2ns. Designed for surface mount applications in a VQFN package, with a wide operating temperature range of -40°C to 85°C. Supports output currents of 9mA (low level) and -9mA (high level), with a low quiescent current of 10uA. Packaged in tape and reel for efficient manufacturing.
Texas Instruments SN74AUC04RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
No datasheet is available for this part.