6-bit non-inverting buffer IC, featuring CMOS technology and a 1.3ns propagation delay. This surface-mount buffer operates with a supply voltage range of 800mV to 2.7V, offering 9mA high and low level output current. Designed for efficient operation with a 10uA quiescent current, it is RoHS compliant and packaged in a 14-VQFN for tape and reel distribution.
Sign in to ask questions about the Texas Instruments SN74AUC07RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC07RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC07RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
