
Quadruple 2-input positive-AND gate IC, featuring CMOS technology and a 74AUC series designation. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a propagation delay of 1.8ns and turn-on delay time of 1.9ns. This surface-mount component is housed in a VQFN package, supporting output currents of 9mA (low level) and -9mA (high level), with a quiescent current of 10uA. It is RoHS compliant and lead-free, suitable for operation within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC08RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC08RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC08RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
