Quadruple 2-input positive-AND gate, a CMOS logic IC, features a 1.8ns propagation delay and operates from 800mV to 2.7V supply voltage. This surface mount component, housed in a VQFN package, offers 4 independent AND gates with 2 inputs each. It supports a high level output current of -9mA and a low level output current of 9mA, with a quiescent current of 10uA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC08RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC08RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC08RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.