
CMOS Hex Schmitt-Trigger Inverter, 6 circuits, 1 input per circuit. Features a minimum supply voltage of 800mV and a maximum of 2.7V. Operates across a temperature range of -40°C to 85°C with a propagation delay of 2.7ns. Surface mount VQFN package, lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC14RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC14RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.8ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC14RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
