
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines across 4 circuits. This CMOS logic IC operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a propagation delay of 1.6ns. Designed for surface mounting in a 48-TSSOP package, it supports both buffer and inverting logic functions with a high level output current of -9mA and a low level output current of 9mA. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC16240DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16240DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC16240DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.