
16-bit buffer/driver featuring 3-state outputs, designed with CMOS technology. This surface-mount component offers 16 input and 16 output lines, organized into 4 circuits, each with 4 elements. It supports a supply voltage range from 800mV to 2.7V and operates across a temperature range of -40°C to 85°C. With a propagation delay of 1.6ns and a low quiescent current of 20uA, it provides efficient signal buffering and inversion. The device is lead-free and RoHS compliant, packaged in a TFSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments SN74AUC16240DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16240DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC16240DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.