
Quad 4-bit buffer/line driver with inverting, 3-state outputs. Features 16 input and 16 output lines, operating from 0.8V to 2.7V supply voltage. Supports high and low level output currents of 9mA, with a propagation delay of 1.6ns. Surface mount VFBGA package with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC16240GQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16240GQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 1.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AUC16240GQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.