16-bit, 3-state buffer/inverter IC with a maximum operating supply voltage of 2.7V and a minimum of 800mV. Features a propagation delay of 1.6ns and supports both high and low level output currents of 9mA. This surface mount component, housed in a VFBGA package, operates within a temperature range of -40°C to 85°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AUC16240ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16240ZQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC16240ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.