
16-bit bidirectional bus transceiver featuring 3-state outputs. This logic IC offers 8 bits per element across two circuits, with a maximum operating temperature of 85°C and a minimum of -40°C. It operates with a supply voltage range from 800mV to 2.7V and provides 9mA of high and low level output current. Surface mountable in a TFSOP package, this RoHS compliant component boasts a propagation delay of 1.9ns.
Sign in to ask questions about the Texas Instruments SN74AUC16245DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16245DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC16245DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.