16-Bit Bidirectional Bus Transceiver, CMOS technology, featuring 3-state outputs. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V. Offers 16 channels with 8 bits per element, supporting 16 outputs. Includes a propagation delay of 1.9ns and a turn-on delay time of 6.8ns. Packaged in a VFBGA for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC16245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16245ZQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC16245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.