16-bit transparent D-type latch with 3-state outputs, featuring CMOS technology and a propagation delay of 1.9ns. This surface-mount component operates across a voltage range of 800mV to 2.7V and functions within an industrial temperature range of -40°C to 85°C. It offers independent circuits for enhanced design flexibility and supports both high and low level output currents of 9mA. The device is lead-free, RoHS compliant, and packaged in a 48-TSSOP for efficient assembly.
Sign in to ask questions about the Texas Instruments SN74AUC16373DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16373DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -9mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC16373DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.