
16-bit transparent D-type latch with 3-state outputs, featuring CMOS technology and a non-inverting logic function. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 800mV to 2.7V. Offers 16 independent input and output lines, each capable of sourcing 9mA and sinking 9mA. Packaged in a 48-TVSOP for surface mounting, this component boasts a propagation delay of 4.9ns and a turn-on delay time of 8ns.
Sign in to ask questions about the Texas Instruments SN74AUC16373DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC16373DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -9mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC16373DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
