
The SN74AUC17RGYRG4 is a 6-bit Schmitt trigger buffer from Texas Instruments, packaged in a lead-free VQFN-14 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 800mV and 2.7V. The device features a propagation delay of 2.4ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC17RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC17RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC17RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
