CMOS logic gate featuring a 2-input NOR function. This integrated circuit operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a typical propagation delay of 2.1ns. It supports a high level output current of -9mA and a low level output current of 9mA. Designed for surface mounting, the component is housed in an SC-70 package and operates within a temperature range of -40°C to 85°C. This RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC1G02DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G02DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G02DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.