
AUC SERIES, 2-INPUT NOR GATE, BGA5, GREEN, MO-211EA, DSBGA-5
Texas Instruments SN74AUC1G02YZAR technical specifications.
| High Level Output Current | 9mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
No datasheet is available for this part.