CMOS 1-input inverter gate, part of the 74AUC series, offers a single gate with a propagation delay of 1.9ns and a turn-on delay time of 3ns. This surface mount component operates within a voltage range of 800mV to 2.7V, providing an output current of 9mA (both high and low level). Packaged in a SOT-23-5 (PDSO5) plastic housing, it features a quiescent current of 10uA and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G04DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G04DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G04DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.