
CMOS 1-input inverter gate, part of the 74AUC series, features a single gate with one input. Operating across a voltage range of 800mV to 2.7V, it offers a low quiescent current of 10µA and a high-speed propagation delay of 1.9ns. This surface-mount component, housed in a compact SOT-5 package, supports output currents of up to 9mA. It is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G04DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G04DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G04DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
