
Single inverter buffer/driver featuring open-drain output, designed for CMOS technology. This logic IC operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a low quiescent current of 10uA. It provides a low-level output current of 9mA and boasts a propagation delay of 1.8ns. Packaged in a 5-SOT-23 surface mount configuration, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G06DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G06DBVRE4 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G06DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.