
CMOS 1-input inverter gate, part of the 74AUC series, features a single circuit with one gate and one input/output line. Operating from 800mV to 2.7V, this surface-mount component offers a propagation delay of 1.8ns and a turn-on delay time of 3.1ns. It provides a low-level output current of 9mA and a quiescent current of 10uA. Packaged in a SOT-23-5 (PDSO5) plastic housing, this RoHS compliant device operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G06DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G06DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G06DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.