Single buffer/driver with open-drain output, featuring CMOS technology and a 74AUC series designation. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a propagation delay of 1.7ns. This surface-mount component provides 9mA of low-level output current and a quiescent current of 10uA. Designed for a temperature range of -40°C to 85°C, it comes in a 5-SC package with tape and reel packaging.
Texas Instruments SN74AUC1G07DCKRG4 technical specifications.
| Package/Case | SC |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 3.3ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G07DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.