
Single buffer/driver with open-drain output, 1-bit, 1-channel CMOS logic IC. Features a 3.3ns propagation delay and 2.5ns turn-on delay. Operates with a supply voltage range of 800mV to 2.7V, and offers a low-level output current of 9mA. Packaged in a 5-pin SC (SC-70) surface-mount package, measuring 2mm x 1.25mm x 0.9mm, suitable for tape and reel packaging. RoHS compliant with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G07DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G07DCKT technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G07DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.