
CMOS 2-input AND gate, part of the 74AUC series, features a single circuit with two input lines and one output line. Operating with a minimum supply voltage of 800mV and a maximum of 2.7V, this surface mount component offers a propagation delay of 2ns. It supports a high level output current of -9mA and a low level output current of 9mA, with a quiescent current of 10uA. Packaged in a 5-pin SC-70 (SC) plastic package, it is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments SN74AUC1G08DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G08DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.