
AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA5, MO-211EA, DSBGA-5
Sign in to ask questions about the Texas Instruments SN74AUC1G125YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G125YEAR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G125YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.