
AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA5, DSBGA-5
Texas Instruments SN74AUC1G125YEPR technical specifications.
| High Level Output Current | 9mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G125YEPR to view detailed technical specifications.
No datasheet is available for this part.