
1-bit buffer/driver IC featuring CMOS technology and a 3-state output. Operates with supply voltages from 800mV to 2.7V, offering 9mA high and low level output current. This non-inverting, true output device boasts a 4.3ns propagation delay and a quiescent current of 10uA. Designed for surface mount applications, it functions across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUC1G125YZAR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.