
This inverting buffer is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 9mA and a low level output current of 9mA. The device is packaged in a VFBGA, BGA5,2X3,20 package and is not RoHS compliant. It is part of the 74AUC series and is a single element, 1-bit device.
Texas Instruments SN74AUC1G126YEPR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G126YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.