
Single bus buffer gate with 3-state output, featuring CMOS technology and a 1-bit, non-inverting logic function. Operates from 800mV to 2.7V supply voltage with a maximum output current of 9mA. This surface mount component offers a 4.7ns propagation delay and a quiescent current of 10uA, suitable for operation between -40°C and 85°C. Packaged in a 5-DSBGA, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC1G126YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G126YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G126YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.