Single Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 2.7V supply. Features a 1-bit, 1-circuit configuration with a single Schmitt-trigger input and inverter logic function. Offers a maximum output current of 9mA, with propagation delay of 2.5ns and turn-on delay of 4ns. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C. RoHS and Lead Free compliant.
Sign in to ask questions about the Texas Instruments SN74AUC1G14DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G14DBVR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -9mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G14DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
