CMOS 1-input Schmitt trigger inverter gate, part of the 74AUC series. Features a 2.5ns propagation delay and operates with a supply voltage range of 800mV to 2.7V. This surface mount component, housed in a SOT-23-5 package, offers a low quiescent current of 10uA and supports output currents of ±9mA. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC1G14DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G14DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G14DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.