
Single Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 2.7V supply. Features a single input with Schmitt-trigger functionality, providing a 3ns propagation delay and 5.5ns turn-on delay. Surface mount SOT-23-5 package with a wide operating temperature range of -55°C to 125°C. Offers 9mA output current and 10uA quiescent current. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC1G14MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G14MDBVREP technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G14MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
