AUC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN
Texas Instruments SN74AUC1G17DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G17DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.