The SN74AUC1G17DCKRG4 is a 1-input Schmitt trigger buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 9mA of current. This surface mount device is RoHS compliant and packaged in tape and reel quantities of 3000. The logic function is a Schmitt trigger buffer, and it has a propagation delay of 2.5ns.
Texas Instruments SN74AUC1G17DCKRG4 technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G17DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
