1-of-2 Decoder/Demultiplexer, CMOS technology, operating from 800mV to 2.7V supply. Features a single independent circuit with one input and two outputs. Offers a propagation delay of 2ns and a turn-on delay time of 7.5ns. Housed in a 6-pin SOT-23 surface mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G19DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.