1-of-2 Decoder/Demultiplexer, CMOS technology, operating from 800mV to 2.7V supply. Features one independent circuit with one input and two outputs, supporting non-inverting logic. Offers a propagation delay of 2ns and a turn-on delay time of 7.5ns. Housed in a 6-SOT-23 surface mount package, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G19DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.